- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0008
19067-0008
Molex / Waldom
Ring Tongue Terminal 8AWG 35.3mm 11.88mm Electro-Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 35.3mm 11.88mm Electro-Tin NylaKrimp™ Bag
Search Keywords: 190670008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,366
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.6338
750
$0.5933
1,000
$0.5490
2,000
$0.5289
5,000
$0.4866
10,000
$0.4854
25,000 +
$0.4842
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT