- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0123
19073-0123
Molex / Waldom
Ring Terminal Connector - 5/16 Stud - 10-12 AWG - 0.530" (13.46mm) Outer Edges Width - Insulated - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Terminal Connector - 5/16 Stud - 10-12 AWG - 0.530" (13.46mm) Outer Edges Width - Insulated - Yellow.
Search Keywords: 190730123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.6426
1,000
$0.5406
1,500
$0.5304
2,000
$0.5202
4,000
$0.4529
10,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT