help desk software
Image is representational - see mfr. specs

PHE844RF7100MR06L2

KEMET Electronics

Cap Film Suppression X1 1uF 1000VDC/440VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression X1 1uF 1000VDC/440VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105°C Bulk
Search Keywords: PHE844RF7100MR06L2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PHE844RF7100MR06L2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Package/Case:
    N/R
  • Operating Temperature:
    -40 to 105 °C
  • Voltage:
    1000,440 VDC|VAC
  • Product Weight:
    22.6 g
  • Military Standard:
    N/R
  • Product Diameter:
    N/R
  • Dielectric:
    PP
  • Construction:
    N/A
  • Type:
    EMI Suppression
  • Size:
    31.5 x 21 x 30 mm
  • Failure Rate:
    N/R
  • Termination Style:
    Radial
  • Tolerance:
    20 %
  • Capacitance Value:
    1 uF
  • Seated Plane Height:
    30(Max) mm
  • Lead Diameter:
    0.8 mm
  • Family:
    PHE844
  • Lead Pitch:
    27.5 mm
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
30
42 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.99
70
$4.90
150 +
$4.80
Click for Quote
Log in to unlock special pricing