help desk software
Image is representational - see mfr. specs

Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP SMD Tube
Search Keywords: TS117S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    TS117S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    N/A
  • Maximum Output Current:
    N/A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    9.65 x 6.35 x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Can Ship immediately
Minimum Order:
50
Order Increment:
50
23 Weeks can ship 5/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.49
100
$1.46
150
$1.43
200
$1.40
250 +
$1.38
Click for Quote
Log in to unlock special pricing
Older Equivalent
TS117ES
TS117ES
VIEW PRODUCT
Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP SMD T/R