help desk software
Image is representational - see mfr. specs

SWM12-6-EH-P5

CUI Inc.

AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - Medical - EU Input Blades - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - Medical - EU Input Blades - Lvl VI/T2
Search Keywords: SWM126EHP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SWM12-6-EH-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • DC Input Voltage:
    Not App
  • Dimension:
    55 x 25 x 55 mm
  • Dimensions:
    53 x 41 x 46 (Vertical) mm
  • Dimensions L x W x H:
    55.0 x 25.0 x 55.0 mm
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    2
  • AC Input Current - Maximum:
    0.58A
  • Adapter Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
15 Weeks can ship 3/9/26
Backorder
Price (USD)
Qty
Unit Price
280
$35.49
560
$18.13
840
$12.34
1,120 +
$12.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments