help desk software
Image is representational - see mfr. specs

PDM2-S5-D5-S

CUI Inc.

2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5/-5 V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5/-5 Vdc, 0.2 A, 2 W, 4.5~5.5 Vdc Input Range
Search Keywords: PDM2S5D5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDM2-S5-D5-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions LxWxH:
    0.774 x 0.278 x 0.4 in
  • Family:
    PDM2-S
  • Dimension:
    19.6 x 7 x 104388mmmm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Can Ship immediately
Minimum Order:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25 +
$5.57
Click for Quote
Log in to unlock special pricing