help desk software
Image is representational - see mfr. specs

Jones Plug - 6 Positions - 10 A - 250 V - Push-Pull - Hood, Cable Clamp - Solder Eyelet(s) Termination - Free Hanging (In-Line ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Jones Plug - 6 Positions - 10 A - 250 V - Push-Pull - Hood, Cable Clamp - Solder Eyelet(s) Termination - Free Hanging (In-Line) Mount - Black.
Search Keywords: P306HCCT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    P-306H-CCT
  • Alias/AKA:
    7030106002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Wire
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
Minimum Order:
8
ADD TO CART
Price (USD)
Qty
Unit Price
8
$12.15
30
$11.93
60
$11.71
150
$11.50
1,000 +
$11.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5