help desk software
Image is representational - see mfr. specs

ELXY630ELL470MH12D

Chemi-Con

Cap Aluminum Lytic 47uF 63V 20% (8 X 12mm) Radial 3.5mm 274mA 3000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 63V 20% (8 X 12mm) Radial 3.5mm 274mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL470MH12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY630ELL470MH12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 12 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
17 Weeks can ship 3/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1597
3,000
$0.1428
5,000
$0.1380
8,000
$0.1370
25,000
$0.1211
50,000
$0.1205
100,000
$0.1199
150,000 +
$0.1193
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5