help desk software

Switch Slide DP3T Extended Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DP3T Extended Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: M23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    M23
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Bracket Mount/Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC 30VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    PC Pins
  • Dimension:
    29mm x 9mm x 21mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.117
250
$0.800
500
$0.709
1,000
$0.634
2,500
$0.597
5,000
$0.574
7,500
$0.565
10,000 +
$0.543
Click for Quote
Log in to unlock special pricing