help desk software
Image is representational - see mfr. specs

PF2403/4-NA005

Alpha Wire

Cable Accessories Fiberglass Sleeving Natural - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Accessories Fiberglass Sleeving Natural - 30.48m (100ft)/Spool
Search Keywords: PF24034NA005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    PF2403/4-NA005
  • Alias/AKA:
    PIF2403/4-NATURAL-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fiberglass Sleeving
  • Color:
    Natural
  • Body Material:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/29/25
Backorder
Price (USD)
Qty
Unit Price
1
$476.70
3
$463.64
5 +
$456.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5