- Home ›
- All Products›
- PF2403/8-NA005
Alpha Wire
PF2403/8-NA005
Natural - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: PF24038NA005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | PF2403/8-NA005 |
| Alias/AKA: | PIF2403/8-NATURAL-100, PF2403/8-NATURAL-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Frequently Asked Questions
Is PF2403/8-NA005 RoHS compliant?
Yes, PF2403/8-NA005 is RoHS compliant.
What is the lead time for PF2403/8-NA005?
The standard lead time for PF2403/8-NA005 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$193.32
5
$186.30
10
$183.28
20
$180.27
50
$176.27
100 +
$174.60
Click for Quote
Log in
to unlock special pricing