- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF2405/8-NA005
Alpha Wire
PF2405/8-NA005
Natural - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: PF24058NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF2405/8-NA005
-
Alias/AKA:PF2405/8-NATURAL-100, PIF2405/8-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PF2405/8-NA005 RoHS compliant?
Yes, PF2405/8-NA005 is RoHS compliant.
What is the lead time for PF2405/8-NA005?
The standard lead time for PF2405/8-NA005 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$394.51
3
$389.03
5 +
$383.70
Click for Quote
Log in
to unlock special pricing