- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461219-YL001
461219-YL001
Alpha Wire
Yellow - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 304.8m (1000ft)/Spool
Search Keywords: 461219YL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461219-YL001
-
Alias/AKA:461219-YELLOW-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$546.20
2
$544.83
3
$447.04
4
$398.14
5 +
$390.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT