- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461219-YL005
461219-YL005
Alpha Wire
Yellow - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 30.48m (100ft)/Spool
Search Keywords: 461219YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461219-YL005
-
Alias/AKA:461219-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$78.22
5
$69.79
10
$67.71
25
$62.15
50
$61.99
100
$60.49
250 +
$58.16
Click for Quote
Log in
to unlock special pricing