- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461219-BL001
461219-BL001
Alpha Wire
Blue - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blue - 304.8m (1000ft)/Spool
Search Keywords: 461219BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461219-BL001
-
Alias/AKA:461219-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$472.23
3
$459.29
5 +
$458.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT