Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 ...
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
End cover - length: 55.9 mm - width: 2.2 mm - height: 29 mm - color: gray
Partition plate - length: 59.8 mm - width: 2 mm - height: 39 mm - color: gray
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
Marker carriers - gray - unlabeled - mounting type: snap into flat marker groove - letteri ...
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
End clamp - width: 9.5 mm - color: gray
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
Insulating sleeve - color: black
Insulating sleeve - color: blue
Insulating sleeve - color: green
Insulating sleeve - color: gray
Insulating sleeve - color: white
Insulating sleeve - color: yellow
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Marker for terminal blocks - Card - white - unlabeled - can be labeled with: BLUEMARK ID C ...
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
Group marking label - snaps onto terminal center for screw - spring-cage and quick connect ...
Group marker label - snaps onto terminal center for screw - spring-cage and quick connecti ...
DIN rail end piece - for DIN rail NS 35/15
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
Marker for terminal blocks, can be ordered: By line, white, labeled according to customer ...
Actuation tool - for all 2.5 mm² - 4.0 mm² spring-cages
Multilingual software for terminal strip configuration. A marking module enables the profe ...
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
Insulating sleeve - color: red
Test plugs - color: red
Operating decal for the push-in Technology
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
Zack Marker strip - flat - Strip - can be ordered: Strip - white - labeled according to cu ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK RO ...