help desk software
Image is representational - see mfr. specs

UC-TM 6 CUS

Phoenix Contact

Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 80
Search Keywords: UCTM6CUS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UC-TM 6 CUS
  • Alias/AKA:
    0824589
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Marker
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 12/4/25
Backorder
Price (USD)
Qty
Unit Price
10
$23.69
50 +
$22.51
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments