help desk software
Image is representational - see mfr. specs

NS 35/15 WH UNPERF 2000MM

Phoenix Contact

DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - Galvanized ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - Galvanized - white passivated - length: 2000 mm - color: silver
Search Keywords: NS3515WHUNPERF2000MM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    NS 35/15 WH UNPERF 2000MM
  • Alias/AKA:
    1204135
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    7216610000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Family:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5 Meters
7 Weeks can ship 1/8/26
Backorder
Price (USD)
Qty
Unit Price
5
$15.21
20
$13.57
40
$12.60
60
$12.08
100
$11.90
260
$11.72
500 +
$11.45
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments