- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Sensor Interface Modules ›
- DIK 1 5-LA 24RD/U-O
DIK 1 5-LA 24RD/U-O
Phoenix Contact
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: DIK15LA24RDUO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DIK 1 5-LA 24RD/U-O
-
Alias/AKA:2715995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Material:N/A
-
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$15.20
25
$14.74
50 +
$14.30
Click for Quote
Log in
to unlock special pricing