3247973
Phoenix Contact
Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 192 A - connection method: Bolt connection - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 192 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 29 mm - height: 66 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection
Search Keywords: 3247973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3247973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
4 Weeks
can ship
6/30/26
CUSTOMERS
ALSO BOUGHT