- Home ›
- All Products›
- RBO-8-HC
RBO-8-HC
Phoenix Contact
Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 192 A - connection method: Bolt connection - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 192 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 29 mm - height: 66 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection
Search Keywords: RBO8HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RBO-8-HC
-
Alias/AKA:3247973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in