3042861
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage/plug-in connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage/plug-in connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3042861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3042861
-
Alias/AKA:ST-4-QUATTRO/2P-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments