- Home ›
- All Products›
- DS-ST 4/P
DS-ST 4/P
Phoenix Contact
Cover segment - length: 72 mm - height: 36.5 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover segment - length: 72 mm - height: 36.5 mm - color: gray
Search Keywords: DSST4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DS-ST 4/P
-
Alias/AKA:3043750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
5/18/26