help desk software
Image is representational - see mfr. specs

GBL04

Navitas

Silicon Bridge Rectifier - 400V - 4A - GBL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Bridge Rectifier - 400V - 4A - GBL
Search Keywords: GBL04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    GBL04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Operating Temperature:
    150 °C
  • Maximum Continuous Forward Current:
    4 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,315
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.97
100
$6.87
250
$6.77
500
$6.66
1,000
$3.53
1,500
$2.48
2,000 +
$2.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments