- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- DRP-480S-48
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
DRP-480S-48
AC/DC Power Supply - 1 Output - 48V@10A - 480W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@10A - 480W
Search Keywords: DRP480S48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DRP-480S-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:227 x 100 x 125.2mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Family:DRP-480S
-
Efficiency:89(Typ) %
Product Guides
+
Frequently Asked Questions
Is DRP-480S-48 discontinued?
Yes, DRP-480S-48 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DRP-480S-48?
The recommended replacement for DRP-480S-48 is NDR-480-48 from MEAN WELL, available from OnlineComponents.com.
Is DRP-480S-48 RoHS compliant?
Yes, DRP-480S-48 is RoHS compliant.
What is the lead time for DRP-480S-48?
The standard lead time for DRP-480S-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT