Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
AC-DC, Rack Mount, 85-265V, 12V 72A, 864W
3200W 2-in-1 Rack-mounted Power Supply & Battery Charger; 48V; PMBus protocol
AC/DC Power Supply Single-OUT 12V 50A 600W
AC-DC, Enclosed, 85-265V, 24V 67A, 1608W, With PMBus
19" 24 kW modular high-power system with 3-phase low-line input (187.5–264 Vac) and air cooling for industrial po ...
AC/DC Power Supply Single-OUT 12V 90A 1.08KW
AC-DC, Rack Mount, 85-265V, 24V 40A, 960W, IEC inlet front connect type
AC-DC, Rack Mount, 85-265V, 24V 40A, 960W, IEC inlet front connect type, Status signal communication interface I2 ...
AC-DC, Rack Mount, 85-265V, 32V 31A, 992W, IEC inlet front connect type
AC-DC, Rack Mount, 85-265V, 48V 21A, 1008W, IEC inlet front connect type