In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Power Terminal Block - 1 Pole - 200A - 600V AC/DC - Line & Load: (1) 1/4-20"x9/16" Stud - DIN Rail/Panel Mount - Black.
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Log in to unlock special pricing
Conn Power Stud Blocks 6 POS 20.7mm Screw Cable Mount 200A
Connector Accessories Hinged Cover
Power Terminal Block - 1 Pole - 310A - 600V AC/DC - Line: (1) M10x30mm Stud - Load: (1) M1...
Power Terminal Block - 1 Pole - 1500A 1500V AC/DC - (2) 1/2” Studs / (2) 1/2” Studs - Open...