Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1323122 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Power Stud Blocks 6 POS 20.7mm Screw Cable Mount 200A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Stud Blocks 6 POS 20.7mm Screw Cable Mount 200A
Search Keywords: 1323122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1323122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    Power Stud Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    20.7 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    200 A
  • Operating Temperature:
    -40 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€58.916
5
€41.174
10
€37.669
25
€36.868
50
€36.098
100
€35.911
250 +
€35.734
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5