- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1320122
Available Replacements
Marathon Special Products
1320122
Power Terminal Block - 0 Pole - 200A - 600V AC/DC - Line & Load: (1) 1/4-20"x9/16" Stud - DIN Rail/Panel Mount - Black.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Terminal Block - 0 Pole - 200A - 600V AC/DC - Line & Load: (1) 1/4-20"x9/16" Stud - DIN Rail/Panel Mount - Black.
Search Keywords: 1320122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1320122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1320122 discontinued?
Yes, 1320122 from Marathon Special Products is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1320122?
The recommended replacement for 1320122 is 1321122 from Marathon Special Products, available from OnlineComponents.com.
Is 1320122 RoHS compliant?
Yes, 1320122 is RoHS compliant.
What is the lead time for 1320122?
The standard lead time for 1320122 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.