- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 340103102B 17SFR112
340103102B 17SFR112
Littelfuse/C&K
Conn Rectangular 0.508m 26AWG Microminiature SKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular 0.508m 26AWG Microminiature SKT
Search Keywords: 340103102B17SFR112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340103102B 17SFR112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$335.28
3
$313.44
5
$308.73
10 +
$304.10
Click for Quote
Log in
to unlock special pricing