Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
03P CMNL HDR ASSY PC NATL
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
Connector Header Through Hole 4 position 0.200" (5.08mm)
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
Conn Relay Socket SKT 11 POS ST Thru-Hole