Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350210-1

03P CMNL HDR ASSY PC NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P CMNL HDR ASSY PC NATL
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 3
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 3502101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350210-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350210-1 RoHS compliant?
Yes, 350210-1 is RoHS compliant.
What is the lead time for 350210-1?
The standard lead time for 350210-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,675
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.156
250
$0.702
500
$0.685
1,000
$0.663
4,000
$0.649
8,000
$0.647
12,000 +
$0.646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!