Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206966-7

Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 - 3/4-20 UNEF Thread - 180° Cable Exi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 - 3/4-20 UNEF Thread - 180° Cable Exit - Clamp Screws -Black.
Product Highlights:
  • Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.51 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2069667
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    206966-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Clamp
  • Dimension:
    34.3 x 24.13 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206966-7 RoHS compliant?
Yes, 206966-7 is RoHS compliant.
What is the lead time for 206966-7?
The standard lead time for 206966-7 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 817
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.45
25
$6.33
50
$6.25
100
$6.09
250
$6.06
500
$5.86
1,000 +
$5.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!