help desk software
Image is representational - see mfr. specs

ULP40-1215

EOS Power

DC Power Supply - 40W Industrial - 15V@2.67A - PC Pins - Input 85-264VAC (47-63Hz) - 85% Efficiency - 3"x2"x0.75"

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
DC Power Supply - 40W Industrial - 15V@2.67A - PC Pins - Input 85-264VAC (47-63Hz) - 85% Efficiency - 3"x2"x0.75"
Search Keywords: ULP401215
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    EOS Power
  • Артикул / №:
    ULP40-1215
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    ULP40-1215
  • Input Frequency:
    47 to 63 Hz
  • Efficiency:
    85(Typ) %
  • AC Input Voltage:
    N/A
  • Input Connector Type:
    PC Pins
  • Dimension:
    76.2 x 50.8 x 16.66 mm
  • DC Input Voltage:
    390 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 10
Ships today, if you order in
Кол-во MOQ, не имеющихся в наличии:
24
17 Weeks Можно отправить 19/3/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$47.85
10
$45.46
24
$43.18
48
$26.57
72
$21.03
96 +
$20.62
Click for Quote
Авторизоваться чтобы разблокировать специальные цены