Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
DC Axial Fan Flange Mount
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Thrml Mgmt Access Finger Guard Plastic
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
.25 Plastic Filter with Foam pad
Plastic Fan Mount Clip - 119mm/120mm.
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
Plug And Cord Set
Thrml Mgmt Access Screw Clip Steel
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
Thrml Mgmt Access Bracket Black Plastic
Thrml Mgmt Access Fan Filter Screen Black
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.