Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

10021-1-5170

.25 Plastic Filter with Foam pad

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
.25 Plastic Filter with Foam pad
Search Keywords: 1002115170
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 10021-1-5170
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Black
Material: Plastic
Fits Fan Size: 119 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10021-1-5170 RoHS compliant?
Yes, 10021-1-5170 is RoHS compliant.
What is the lead time for 10021-1-5170?
The standard lead time for 10021-1-5170 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.20
25
$13.57
50
$12.06
100
$11.16
250
$10.83
500
$10.80
1,000 +
$10.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!