- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ30-6
ebm-papst
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | LZ30-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Color: | Chrome |
| Fits Fan Size: | 120 mm |
| Family: | LZ30 |
| Material: | Steel Wire |
| Dimension: | 119 x 119 x 6.5 mm |