Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Diode Zener Single 13V 5% 1W 2-Pin DO-41G T/R
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
Diode - Diac 63v+-7V 2A DO7/DO35 ...
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 8 X 20mm - Radial - 3.5 mm - 1560 ...
Cap Aluminum Lytic 1000uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo
Cap Aluminum Lytic 470uF 35V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo