Image is representational - see mfr. specs

Diode - Diac 63v+-7V 2A DO7/DO35

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode - Diac 63v+-7V 2A DO7/DO35
Search Keywords: NTE6412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE6412
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Peak On-State Voltage:
    N/A
  • Maximum Gate Trigger Voltage:
    N/A
  • Maximum Gate Trigger Current:
    N/A
  • Pin Count:
    2
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Family:
    NTE6412
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    5.33(Max) x 2.73 mm
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks can ship 4/27/28
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.270
250
$1.000
500
$0.942
1,000
$0.914
2,500
$0.874
5,000
$0.850
7,500
$0.837
10,000 +
$0.825
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!