Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1V471L

Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 8 X 20mm - Radial - 3.5 mm - 1560 mA - 9000h - 105°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 8 X 20mm - Radial - 3.5 mm - 1560 mA - 9000h - 105°C.
Search Keywords: EEUFR1V471L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1V471L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4702179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1V471L RoHS compliant?
Yes, EEU-FR1V471L is RoHS compliant.
What is the lead time for EEU-FR1V471L?
The standard lead time for EEU-FR1V471L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 11/23/26
Minimum Order Quantity:
100
18 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6428
500
$0.4068
2,000
$0.3612
4,000
$0.3417
6,000
$0.3269
10,000
$0.3261
26,000
$0.3253
50,000 +
$0.3245
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!