help desk software
Image is representational - see mfr. specs

VHK50W-Q48-S3R3

CUI Inc.

50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 18~7 ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 18~75 Vdc Input Range
Search Keywords: VHK50WQ48S3R3
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    CUI Inc.
  • 部件编号:
    VHK50W-Q48-S3R3
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Isolation:
    1500 Vdc
  • Number of Outputs:
    1
  • Minimum Input Voltage:
    18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
  • Input Voltage:
    18 to 75Vdc
  • Dimensions LxWxH:
    4.25 x 4 x 1.5 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
9
13 Weeks 可以发货 2/20/26
缺货订单
PRICE (USD)
数量
Unit Price
9
$336.60
18
$178.20
27
$125.40
36 +
$122.89
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments