- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- CQB150-300S24N-CMFD
CQB150-300S24N-CMFD
Cincon Electronics
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 24.0 VDC Output - 6.3A - Open Frame - Chassis Mount - Baseplate & Cover ...
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 24.0 VDC Output - 6.3A - Open Frame - Chassis Mount - Baseplate & Cover - On/Off Neg Logic
Search Keywords: CQB150300S24NCMFD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cincon Electronics
-
部件编号:CQB150-300S24N-CMFD
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
20 Weeks
可以发货
10/19/26
PRICE (USD)
数量
Unit Price
1
$182.00
5
$178.36
10
$173.01
25
$166.09
50 +
$157.78
Click for Quote
Log in
解锁特价