- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RP1D060D8M1
RP1D060D8M1
Carlo Gavazzi
SSR DCS PCB MT 60V 8A DIN RAIL
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR DCS PCB MT 60V 8A DIN RAIL
Search Keywords: RP1D060D8M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RP1D060D8M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$107.52
5
$89.60
10
$83.38
30
$80.75
50
$76.50
100
$73.95
250 +
$73.77
Click for Quote
Log in
to unlock special pricing