- Home ›
- All Products›
- 60W47DPLX
Arrow Hart / Cooper
60W47DPLX
Receptacle, 2P-3W, 15A 125V, Duplex
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Receptacle, 2P-3W, 15A 125V, Duplex
Search Keywords: 60W47DPLX
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | 60W47DPLX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 60W47DPLX RoHS compliant?
Yes, 60W47DPLX is RoHS compliant.
What is the lead time for 60W47DPLX?
The standard lead time for 60W47DPLX is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$310.57
3
$309.79
5
$228.77
8
$169.79
10 +
$166.39
Click for Quote
Log in
to unlock special pricing