- Home ›
- All Products›
- GMS-32H 1.6A
GMS-32H 1.6A
Carlo Gavazzi
Circuit Breaker Manual Motor Starter 1.6A 690 V AC DC Rotary DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Manual Motor Starter 1.6A 690 V AC DC Rotary DIN Rail
Search Keywords: GMS32H16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMS-32H 1.6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$134.23
5
$124.21
10
$118.89
20
$114.00
50
$110.96
100 +
$109.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments