TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Altech 38019 Terminal Block, One Phase Power Distribution Block, CR: 310 A, 400 A, Output: 11, 11
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
PMI RND .31" Neon 125V Tab White
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
Switch Access Spring Return from Left/Right Operator Selector Switch
IEC320 MALE PLUG, 20/16A 250V
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket