Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
Switch Access Spring Return from Left/Right Operator Selector Switch
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
PMI RND .31" Neon 125V Tab White
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...