CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
PMI RND .31" Neon 125V Tab White
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
Switch Access Spring Return from Left/Right Operator Selector Switch
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...