GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
MEMS Microphone - 2.75 x 1.85 mm - Analog - Bottom Port - Surface Mount - 2.0 Vdc - -38 ±3 dB
177 mm Wire Length, Elecret Condenser Microphone
120 mm Wire Length, Elecret Condenser Microphone
2.75 x 1.85 mm, Analog, Top Port, Surface Mount, 1.8 Vdc, -38 ±1 dB, MEMS Microphone
MICROPHONE -44DB 2VDC .5MA 2.2 KOHM
Mic Omni-Directional 2200Ohm -46±3dB 1.5VDC Round Pin
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
Mems Microphones Digital Microphone -26DB 1.6VDC
2.75 x 1.85mm, Analog, Bottom Port, Surface Mount, 2 Vdc, -38 ±1 dB, MEMS Microphone
OMNI DIRECTIONAL MICROPHONE -44DB