CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R
immediatamente
Ships
Thermistor NTC 100 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2750K T/R
NTC Biomedical Chip Interchangeable Catherter Thermistors - 10Kohms @25°C - B(25/85)=3969 - 0° to 50°C
Discrete Thermistor
NTC Double Insulated Chip & Leads, 300Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C
LT7339002A3K0JTG PTC Thermistor - 3.0 Kohm (+/-) 5% - 3900 ppm/°C - SMD 0805 - Tape&Reel
Thermistor NTC 40 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R
Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
NTC Biomedical Chip Interchangeable Catherter Thermistors - 2252ohms @25°C - B(25/85)=3969 - 0° to 50°C
ABNTC-0603-103J-3950F-T